Parametric results for: ACE1202EM8 under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ace1202em8
Select parts from the table below to compare.
Compare
Compare
ACE1202EM8X
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 8 1 MHz 2048 64 ACE1202 4 MHz 6 YES 2.7 V MICROCONTROLLER CMOS NO NO NO NO 8 YES EEPROM 2 mA 5.5 V 2.7 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm FAIRCHILD SEMICONDUCTOR CORP SOIC PLASTIC, SOIC-8 8 unknown 8542.31.00.01
ACE1202EM8X
Rochester Electronics LLC
Check for Price No No Active 8 1 MHz 4 MHz 6 YES 2.7 V MICROCONTROLLER CMOS NO NO NO YES EEPROM 5.5 V 2.2 V INDUSTRIAL R-PDSO-G8 NOT SPECIFIED 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE NOT SPECIFIED GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ROCHESTER ELECTRONICS INC SOIC SOP, 8 unknown
ACE1202EM8
Rochester Electronics LLC
Check for Price Yes Yes Active 8 1 MHz 4 MHz 6 YES 2.7 V MICROCONTROLLER CMOS NO NO NO YES EEPROM 5.5 V 2.2 V INDUSTRIAL R-PDSO-G8 NOT SPECIFIED 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE NOT SPECIFIED GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ROCHESTER ELECTRONICS INC SOIC SOP, 8 unknown
ACE1202EM8
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 8 1 MHz 2048 64 ACE1202 4 MHz 6 YES 2.7 V MICROCONTROLLER CMOS NO NO NO NO 8 YES EEPROM 2 mA 5.5 V 2.7 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm FAIRCHILD SEMICONDUCTOR CORP SOIC PLASTIC, SOIC-8 8 unknown 8542.31.00.01