Parametric results for: ACC40DRMS under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: acc40drms
Select parts from the table below to compare.
Compare
Compare
ACC40DRMS-S288
Sullins Connector Solutions
Check for Price Yes Active 80 2 2.54 mm 2 3 A BOARD POLYPHENYLENE SULFIDE AU ON NI STRAIGHT CARD EDGE CONNECTOR NO e3 UL -65 °C 150 °C Matte Tin (Sn) - with Nickel (Ni) barrier BERYLLIUM COPPER RECTANGULAR BELLOWED TYPE 0.1 inch 0.1 inch NO LOCKING ONE RECTANGULAR 2.54 mm 30u inch SURFACE MOUNT 0.37 inch 1.73 inch 4.835 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
ACC40DRMS
Sullins Connector Solutions
Check for Price Yes Active 80 2 2.54 mm 2 3 A BOARD POLYPHENYLENE SULFIDE AU ON NI STRAIGHT CARD EDGE CONNECTOR NO e3 UL -65 °C 150 °C Matte Tin (Sn) - with Nickel (Ni) barrier BERYLLIUM COPPER RECTANGULAR BELLOWED TYPE 0.1 inch 0.1 inch NO LOCKING ONE RECTANGULAR 2.54 mm 30u inch WIRE WRAP 0.37 inch 0.61 inch 4.835 inch 0.56 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40