Filter Your Search
1 - 3 of 3 results
|
ACC36DREI
Sullins Connector Solutions
|
Check for Price | Yes | Active | 72 | 2 | 30 mΩ | 3 A | POLYPHENYLENE SULFIDE | AU ON NI | CARD EDGE CONNECTOR | NO | e3 | -65 °C | 150 °C | PREASSEM CONN | Matte Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | LOCKING | THREADED INSERT | ONE | 30u inch | 0.4 inch | 0.431 inch | 4.475 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
ACC36DREI-S734
Sullins Connector Solutions
|
Check for Price | Yes | Active | 72 | 2 | 30 mΩ | 3 A | POLYPHENYLENE SULFIDE | NOT SPECIFIED | CARD EDGE CONNECTOR | NO | .834 N | 26 AWG | 26 AWG | .834 N | e3 | UL | -65 °C | 150 °C | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | #4-40 | LOCKING | ONE | 30u inch | 0.4 inch | 0.431 inch | 4.475 inch | 0.225 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||
|
ACC36DREI-S13
Sullins Connector Solutions
|
Check for Price | Yes | Active | 72 | 2 | 3 A | POLYPHENYLENE SULFIDE | AU ON NI | CARD EDGE CONNECTOR | NO | 26 AWG | 26 AWG | e3 | UL | -65 °C | 150 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | #4-40 | LOCKING | ONE | 30u inch | 0.4 inch | 0.431 inch | 4.475 inch | 0.225 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |