Parametric results for: ACASN5001S5001P1AT under Array/Network Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: acasn5001s5001p1at
Select parts from the table below to compare.
Compare
Compare
ACASN5001S5001P1AT
Vishay Intertechnologies
Check for Price Yes Active 5 kΩ 0.1 % 150 mW 0606 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE(V): 100 100 mW 5 kΩ ISOLATED 2 70 °C 5 kΩ YES 15 ppm/°C 100 V e3 AEC-Q200 125 °C -55 °C Rectangular 1 4 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 450 µm 1.5 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay