Filter Your Search
1 - 1 of 1 results
|
ACASA1001A1001P500
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1 kΩ | 0.25 % | 300 mW | 0612 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE (V): 75 | 100 mW | 1 kΩ | ISOLATED | 4 | 70 °C | 1 kΩ | YES | 10 ppm/°C | 75 V | e3 | 125 °C | -55 °C | Chip | 1 | 8 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 3.2 mm | 1.5 mm | VISHAY INTERTECHNOLOGY INC | CHIP, ROHS COMPLIANT | compliant | Vishay |