Filter Your Search
1 - 10 of 3,199 results
|
ACASN1001S1001P1AT
Vishay Intertechnologies
|
$0.2238 | Yes | Active | 1 kΩ | 0.1 % | 150 mW | 0606 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ANTI-SULFUR, PRECISION, RATED AC VOLTAGE(V): 100 | 100 mW | 1 kΩ | ISOLATED | 2 | 70 °C | 1 kΩ | YES | 15 ppm/°C | 100 V | e3 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 1 | 4 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 1.5 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||||
|
ACASN2002S2002P1AT
Vishay Intertechnologies
|
$0.2325 | Yes | Active | 20 kΩ | 0.1 % | 150 mW | 0606 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ANTI-SULFUR, PRECISION, RATED AC VOLTAGE(V): 100 | 100 mW | 20 kΩ | ISOLATED | 2 | 70 °C | 20 kΩ | YES | 15 ppm/°C | 100 V | e3 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 1 | 4 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 1.5 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | EAR99 | 8533.21.00.20 | |||
|
ACASN1002S1002P1AT
Vishay Intertechnologies
|
$0.2736 | Yes | Active | 10 kΩ | 0.1 % | 150 mW | 0606 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ANTI-SULFUR, PRECISION, RATED AC VOLTAGE(V): 100 | 100 mW | 10 kΩ | ISOLATED | 2 | 70 °C | 10 kΩ | YES | 15 ppm/°C | 100 V | AEC-Q200 | 125 °C | -55 °C | Rectangular | 1 | 4 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | PURE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 1.5 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | EAR99 | 8533.21.00.20 | ||||
|
ACASA1003S1003P100
Vishay Intertechnologies
|
$0.3885 | Yes | Active | 0.1 % | 300 mW | 0612 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE (V): 75 | 100 mW | 100 kΩ | ISOLATED | 4 | 70 °C | 100 kΩ | YES | 15 ppm/°C | 75 V | e3 | 125 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | TIN OVER NICKEL | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP, ROHS COMPLIANT | compliant | Vishay | |||||||||||
|
ACASA2002S2002P100
Vishay Intertechnologies
|
$0.4017 | Yes | Active | 0.1 % | 300 mW | 0612 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE (V): 75 | 100 mW | 20 kΩ | ISOLATED | 4 | 70 °C | 20 kΩ | YES | 15 ppm/°C | 75 V | e3 | 125 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | TIN OVER NICKEL | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP, ROHS COMPLIANT | compliant | Vishay | |||||||||||
|
ACASA1002S5002P1AT
Vishay Intertechnologies
|
$0.4110 | Yes | Active | ARRAY/NETWORK RESISTOR | ACAS0612AT | e3 | TIN OVER NICKEL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | EAR99 | ||||||||||||||||||||||||||||||||||
|
ACASA1000S1000P1AT
Vishay Intertechnologies
|
$0.4110 | Yes | Active | 100 Ω | 0.1 % | 300 mW | 0612 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ANTI-SULFUR, PRECISION, RATED AC VOLTAGE(V): 100 | 100 mW | 100 Ω | ISOLATED | 4 | 70 °C | 100 Ω | YES | 15 ppm/°C | 100 V | e3 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 1 | 8 | TR, Paper, 7 Inch | TIN OVER NICKEL | WRAPAROUND | 450 µm | 3.2 mm | 1.5 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||||||
|
ACASA2001S2001P100
Vishay Intertechnologies
|
$0.4110 | Yes | Active | 0.1 % | 300 mW | 0612 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE (V): 75 | 100 mW | 2 kΩ | ISOLATED | 4 | 70 °C | 2 kΩ | YES | 15 ppm/°C | 75 V | e3 | 125 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 450 µm | 3.2 mm | 1.5 mm | VISHAY INTERTECHNOLOGY INC | CHIP, ROHS COMPLIANT | compliant | Vishay | ||||||||
|
ACASA1001S2001P100
Vishay Intertechnologies
|
$0.4110 | Yes | Active | 0.1 % | 300 mW | 0612 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE (V): 75 | 100 mW | 1 kΩ | ISOLATED | 4 | 70 °C | 2 kΩ | YES | 15 ppm/°C | 75 V | e3 | 125 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | TIN OVER NICKEL | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | EAR99 | 8533.21.00.20 | |||||||||
|
ACASN4990S4992P1AT
Vishay Intertechnologies
|
$0.4312 | Yes | Active | 0.1 % | 150 mW | 0606 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE(V): 100 | 100 mW | 499 Ω | ISOLATED | 2 | 70 °C | 49.9 kΩ | YES | 15 ppm/°C | 100 V | e3 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 1 | 4 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.5 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay |