Filter Your Search
1 - 10 of 61 results
|
AC3-B2-24-450-1H2-D
Carling Technologies
|
Check for Price | Yes | Active | 250 V | 5 A | MAGNETIC CIRCUIT BREAKER | ROCKER | STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 1 kA | CSA; UL; VDE | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 3 | NO | QUICK CONNECT | 54.76 mm | 41.66 mm | 57.53 mm | CARLING TECHNOLOGIES INC | compliant | |||
|
AC3-B0-22-450-1H2-D
Carling Technologies
|
Check for Price | Yes | Active | 250 V | 5 A | MAGNETIC CIRCUIT BREAKER | ROCKER | STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 1 kA | CSA; UL; VDE | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 3 | NO | QUICK CONNECT | 54.76 mm | 41.66 mm | 57.53 mm | CARLING TECHNOLOGIES INC | compliant | |||
|
AC3-B0-36-615-131-D
Carling Technologies
|
Check for Price | Yes | Active | 250 V | 80 V | 15 A | MAGNETIC CIRCUIT BREAKER | ROCKER | STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 1 kA | CSA; UL; VDE | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 3 | NO | QUICK CONNECT | 54.76 mm | 41.66 mm | 57.53 mm | CARLING TECHNOLOGIES INC | compliant | ||
|
AC3-B0-44-410-1A1-D
Carling Technologies
|
Check for Price | Yes | Active | 250 V | 1 A | MAGNETIC CIRCUIT BREAKER | ROCKER | STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 1 kA | CSA; UL; VDE | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 3 | NO | QUICK CONNECT | 54.76 mm | 41.66 mm | 57.53 mm | CARLING TECHNOLOGIES INC | compliant | |||
|
AC3-B0-24-630-2F2-D
Carling Technologies
|
Check for Price | Yes | Active | 250 V | 30 A | MAGNETIC CIRCUIT BREAKER | ROCKER | STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 1 kA | CSA; UL; VDE | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 3 | NO | SCREW | 54.76 mm | 41.66 mm | 57.53 mm | CARLING TECHNOLOGIES INC | compliant | |||
|
AC3-B0-34-630-231-C
Carling Technologies
|
Check for Price | Yes | Active | 277 V | 80 V | 30 A | MAGNETIC CIRCUIT BREAKER | ROCKER | STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 5 kA | CSA; UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 3 | NO | SCREW | 54.76 mm | 41.66 mm | 57.53 mm | CARLING TECHNOLOGIES INC | compliant | ||
|
AC3-B0-14-630-5G1-C
Carling Technologies
|
Check for Price | Yes | Active | 80 V | 30 A | MAGNETIC CIRCUIT BREAKER | ROCKER | STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 7.5 kA | CSA; UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 3 | NO | SCREW | 54.76 mm | 41.66 mm | 57.53 mm | CARLING TECHNOLOGIES INC | compliant | |||
|
AC3-B1-26-617-3F1-C
Carling Technologies
|
Check for Price | Yes | Active | 277 V | 17 A | MAGNETIC CIRCUIT BREAKER | ROCKER | STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 5 kA | CSA; UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 3 | NO | SCREW | 54.76 mm | 41.66 mm | 57.53 mm | CARLING TECHNOLOGIES INC | compliant | |||
|
AC3-B2-36-210-2A2-D
Carling Technologies
|
Check for Price | Yes | Active | 250 V | 80 V | 100 mA | MAGNETIC CIRCUIT BREAKER | ROCKER | STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 1 kA | CSA; UL; VDE | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 3 | NO | SCREW | 54.76 mm | 41.66 mm | 57.53 mm | CARLING TECHNOLOGIES INC | compliant | ||
|
AC3-B0-24-450-1B1-C
Carling Technologies
|
Check for Price | Yes | Active | 277 V | 5 A | MAGNETIC CIRCUIT BREAKER | ROCKER | STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 5 kA | CSA; UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 3 | NO | QUICK CONNECT | 54.76 mm | 41.66 mm | 57.53 mm | CARLING TECHNOLOGIES INC | compliant |