Filter Your Search
1 - 10 of 2,135 results
|
AC3200JH
ebm-papst
|
$91.9706 | Yes | Active | 265 V | APPROVAL: CSA; UL; VDE | 70 °C | -20 °C | EBM-PAPST MULFINGEN GMBH & CO KG | compliant | 84.75 CFM | CCC; CE | BALL | GLASS FILLED POLYAMIDE | AXIAL | 38 mm | 92 mm | 35000 h | 55 dB | 12 W | 6800 rpm | AC FAN | 325 g | 92 mm | ||||||||||||||||||||||||||||||||||||||
|
AC32C1-7.3728MHZ-TR
ECS International Inc
|
Check for Price | Yes | Obsolete | AMMO PACK | e1 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECS INC INTERNATIONAL | compliant | HC-49/U, 2 PIN | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 2 mW | 0.003 % | 15 ppm | 32 pF | 7.3728 MHz | 40 Ω | ||||||||||||||||||||||||||||||||||||||||
|
Q-20.000000M-AC3225/4-F-30-20-E-10-TR
auris GmbH
|
Check for Price | Yes | Yes | Obsolete | TAPE AND REEL | 85 °C | -40 °C | SURFACE MOUNT | YES | L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) | AURIS GMBH | unknown | ROHS COMPLIANT, LEADLESS, CERAMIC, SMD, 4 PIN | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 10 µW | 0.002 % | 30 ppm | 10 pF | 20 MHz | 80 Ω | 8541.60.00.50 | |||||||||||||||||||||||||||||||||||||||
|
Q-12.000000M-AC3225/4-F-30-30-C-10-TR
auris GmbH
|
Check for Price | Yes | Yes | Obsolete | TAPE AND REEL | 70 °C | -10 °C | SURFACE MOUNT | YES | L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) | AURIS GMBH | unknown | ROHS COMPLIANT, LEADLESS, CERAMIC, SMD, 4 PIN | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 10 µW | 0.003 % | 30 ppm | 10 pF | 12 MHz | 120 Ω | 8541.60.00.50 | |||||||||||||||||||||||||||||||||||||||
|
Q-25.000000M-AC3225/4-F-30-20-D-16-TR
auris GmbH
|
Check for Price | Yes | Yes | Obsolete | TAPE AND REEL | 70 °C | -20 °C | SURFACE MOUNT | YES | L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) | AURIS GMBH | unknown | ROHS COMPLIANT, LEADLESS, CERAMIC, SMD, 4 PIN | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 10 µW | 0.002 % | 30 ppm | 16 pF | 25 MHz | 60 Ω | 8541.60.00.60 | |||||||||||||||||||||||||||||||||||||||
|
AC32F1-1.8432MHZ-G
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | e1 | 85 °C | -40 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | CALIBER ELECTRONICS INC | unknown | HC-49/U, 2 PIN | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 2 mW | 0.003 % | 15 ppm | 32 pF | 1.8432 MHz | 650 Ω | 8541.60.00.30 | |||||||||||||||||||||||||||||||||||||||
|
AC32C1-4.9152MHZ-I
ECS International Inc
|
Check for Price | Yes | Obsolete | e1 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECS INC INTERNATIONAL | compliant | HC-49/U, 2 PIN | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 2 mW | 0.003 % | 15 ppm | 32 pF | 4.9152 MHz | 80 Ω | |||||||||||||||||||||||||||||||||||||||||
|
AC32-CY0/23L4A02
Fuji Electric Co Ltd
|
Check for Price | Active | SHAFT TYPE | 70 °C | -20 °C | PANEL MOUNT-THREADED | NO | 27 inch | 35.8 mm | 31 mm | FUJI ELECTRIC CO LTD | unknown | 8536.50.90.20 | EAR99 | .5A@5VAC | 500 mA | 250 mA | .25A@5VDC | 5 V | 5 V | 50000 Cycle(s) | 15 deg | 10 | 1 | IP65 | LATCHED | BCD COMPLEMENT | ROTARY CODED SWITCH | CONNECTOR | ||||||||||||||||||||||||||||||||
|
AC32F1-8.0640MHZ-V
ECS International Inc
|
Check for Price | Yes | Obsolete | e1 | 85 °C | -40 °C | Tin/Silver/Copper (Sn/Ag/Cu) | ECS INC INTERNATIONAL | compliant | HC-49/U, 2 PIN | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 2 mW | 0.003 % | 15 ppm | 32 pF | 8.064 MHz | 35 Ω | |||||||||||||||||||||||||||||||||||||||||||
|
AC32E1-10.000MHZ-SP
ECS International Inc
|
Check for Price | Yes | Obsolete | e1 | 70 °C | -20 °C | Tin/Silver/Copper (Sn/Ag/Cu) | ECS INC INTERNATIONAL | compliant | HC-49/U, 2 PIN | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 2 mW | 0.003 % | 15 ppm | 32 pF | 10 MHz | 30 Ω |