Parametric results for: AC2512DK-07169KL under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ac2512dk07169kl
Select parts from the table below to compare.
Compare
Compare
AC2512DK-07169KL
YAGEO Corporation
Check for Price Yes Active 169 kΩ 0.5 % 1 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V AEC-Q200 155 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 550 µm 6.35 mm 3.1 mm YAGEO CORP CHIP compliant EAR99 8533.21.00.30