Parametric results for: AC235 under RF/Microwave Amplifiers

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: ac235
Select parts from the table below to compare.
Compare
Select Parts Part Number
AC2356
Teledyne Cougar Inc
AC2356
Teledyne Technologies Inc
Most Relevant Technical Operating Conditions Physical Other
Composite Price
Part Life Cycle Code
Characteristic Impedance
Input Power-Max (CW)
VSWR-Max
Gain Operating Frequency-Max
RF/Microwave Device Type
Additional Feature
Number of Functions Operating Frequency-Max
Operating Frequency-Min
Power Supplies
Supply Current-Max
Operating Temperature-Max
Operating Temperature-Min
Construction
Number of Terminals
Package Body Material
Package Equivalence Code
Ihs Manufacturer
Package Description
Reach Compliance Code
Contact Manufacturer 1 5 V 46 mA 85 °C -55 °C 4 METAL CAN4,.3 TELEDYNE COUGAR INC CAN4,.3 unknown
Active 50 Ω 10 dBm 1.8 20.5 dB 2.3 GHz NARROW BAND LOW POWER I/P POWER-MAX (PEAK)=27DBM 2.3 GHz 1.7 GHz 85 °C -55 °C COMPONENT TELEDYNE TECHNOLOGIES INC TO-8, 4 PIN compliant
Compare
AC2356
Teledyne Cougar Inc
Check for Price Contact Manufacturer 1 5 V 46 mA 85 °C -55 °C 4 METAL CAN4,.3 TELEDYNE COUGAR INC CAN4,.3 unknown
AC2356
Teledyne Technologies Inc
Check for Price Active 50 Ω 10 dBm 1.8 20.5 dB 2.3 GHz NARROW BAND LOW POWER I/P POWER-MAX (PEAK)=27DBM 2.3 GHz 1.7 GHz 85 °C -55 °C COMPONENT TELEDYNE TECHNOLOGIES INC TO-8, 4 PIN compliant