Filter Your Search
1 - 9 of 9 results
|
AC20ZD0123MT6
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 12 nF | 50 V | 20 % | 1206 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | YES | Silver/Palladium/Platinum (Ag/Pd/Pt) | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 | |||||
|
AC20ZD0123M24
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 12 nF | 50 V | 20 % | 1206 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Tape, Plastic | YES | Silver/Palladium/Platinum (Ag/Pd/Pt) | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 | ||||
|
AC20ZD0123M--
Kyocera AVX Components
|
Check for Price | Obsolete | 12 nF | 50 V | 20 % | 1206 | X7R | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 500V Available On Request | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | Waffle Pack | YES | SILVER PALLADIUM | WRAPAROUND | 1.5 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 | 8532.23.00.20 | ||||
|
AC20ZD0123MT5
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 12 nF | 50 V | 20 % | 1206 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | YES | Silver/Palladium/Platinum (Ag/Pd/Pt) | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 | |||||
|
AC20ZD0123M2Y
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 12 nF | 50 V | 20 % | 1206 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Tape, Plastic | YES | Silver/Palladium/Platinum (Ag/Pd/Pt) | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 | ||||
|
AC20ZD0123M2L
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 12 nF | 50 V | 20 % | 1206 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Tape, Plastic | YES | Silver/Palladium/Platinum (Ag/Pd/Pt) | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 | ||||
|
AC20ZD0123MT2
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 12 nF | 50 V | 20 % | 1206 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | YES | Silver/Palladium/Platinum (Ag/Pd/Pt) | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 | |||||
|
AC20ZD0123M2K
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 12 nF | 50 V | 20 % | 1206 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Tape, Plastic | YES | Silver/Palladium/Platinum (Ag/Pd/Pt) | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 | ||||
|
AC20ZD0123MT3
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 12 nF | 50 V | 20 % | 1206 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | YES | Silver/Palladium/Platinum (Ag/Pd/Pt) | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 |