Parametric results for: AC2010DK-0718RL under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ac2010dk0718rl
Select parts from the table below to compare.
Compare
Compare
AC2010DK-0718RL
YAGEO Corporation
Check for Price Yes Active 18 Ω 0.5 % 750 mW 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V AEC-Q200 155 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 550 µm 5 mm 2.5 mm YAGEO CORP CHIP compliant EAR99 8533.21.00.30