Filter Your Search
1 - 10 of 1,245 results
|
CH61AC154JA80A0
Kyocera AVX Components
|
Check for Price | No | No | Active | 150 nF | 1 kV | 5 % | X7R | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | Tin/Lead (Sn/Pb) | FLAT | AVX CORP | , | compliant | EAR99 | ||||||||||||||
|
HV02AC154KAN360
Kyocera AVX Components
|
Check for Price | No | Active | 150 nF | 1 kV | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 10.801 mm | 20.3 mm | 40.7 mm | AVX CORP | , | not_compliant | EAR99 | ||||||||||
|
SV58AC154MAATR1
Kyocera AVX Components
|
Check for Price | No | No | Active | 150 nF | 1 kV | 20 % | 6720 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | Tin/Lead (Sn/Pb) | 14.6 mm | WIRE | 18.883 mm | 17 mm | 5.08 mm | AVX CORP | , 6720 | not_compliant | EAR99 | 8532.24.00.60 | |||||
|
SV15AC154ZBRTR1
Kyocera AVX Components
|
Check for Price | Yes | Active | 150 nF | 1 kV | 80 % | 5020 | X7R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-PRF-49467 | 125 °C | -55 °C | 2 | Radial | TR | 10.2 mm | 14.2 mm | 12.7 mm | 5.08 mm | AVX CORP | , 5020 | compliant | EAR99 | ||||||||||||
|
SV12AC154JAR
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 150 nF | 1 kV | 20 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | AVX CORP | , | compliant | EAR99 | 8532.24.00.60 | |||||||||||
|
SV08AC154ZAA
Kyocera AVX Components
|
Check for Price | No | No | Active | 150 nF | 1 kV | 80 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 14.6 mm | WIRE | 15.2 mm | 17 mm | 5.08 mm | AVX CORP | , 6720 | not_compliant | EAR99 | 8532.24.00.60 | ||||||
|
HV02AC154KAN650
Kyocera AVX Components
|
Check for Price | No | Active | 150 nF | 1 kV | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 18.151 mm | 20.3 mm | 40.7 mm | AVX CORP | , | not_compliant | EAR99 | ||||||||||
|
LD14AC154K4B2A
Kyocera AVX Components
|
Check for Price | Active | 150 nF | 1 kV | 10 % | 2225 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | Tin/Lead (Sn95Pb5) | WRAPAROUND | 5.7 mm | 6.3 mm | AVX CORP | , 2225 | compliant | EAR99 | 8532.24.00.20 | ||||||||||
|
3640AC154MAT9A
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 150 nF | 1 kV | 20 % | 3640 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 3640 | SIZE(HIGH VOLTAGE) | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.54 mm | 9.14 mm | 10.2 mm | AVX CORP | , 3640 | compliant | EAR99 | 8532.24.00.20 | ||||
|
SV17AC154ZBRTR1
Kyocera AVX Components
|
Check for Price | Yes | Active | 150 nF | 1 kV | 80 % | 9325 | X7R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-PRF-49467 | 125 °C | -55 °C | 2 | Radial | TR | 20.3 mm | 19.8 mm | 23.6 mm | 6.35 mm | AVX CORP | , 9325 | compliant | EAR99 |