Parametric results for: AC1225DK-071K3L under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ac1225dk071k3l
Select parts from the table below to compare.
Compare
Compare
AC1225DK-071K3L
YAGEO Corporation
Check for Price Yes Active 1.3 kΩ 0.5 % 2 W 1225 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, EMBOSSED, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 6.4 mm 3.2 mm YAGEO CORP CHIP compliant EAR99 8533.21.00.30