Parametric results for: AC1218FK-0721KL under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ac1218fk0721kl
Select parts from the table below to compare.
Compare
Compare
AC1218FK-0721KL
YAGEO Corporation
Check for Price Yes Yes Active 21 kΩ 1 % 1 W 1218 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 4.6 mm YAGEO CORP SMT, 1218 compliant EAR99 8533.21.00.30