Parametric results for: AC1210FR-07453RL under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ac1210fr07453rl
Select parts from the table below to compare.
Compare
Compare
AC1210FR-07453RL
YAGEO Corporation
Check for Price Yes Yes Active 453 Ω 1 % 500 mW 1210 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 2.6 mm YAGEO CORP SMT, 1210 compliant EAR99 8533.21.00.30