Filter Your Search
1 - 1 of 1 results
|
AC1210DR-13196RL
YAGEO Corporation
|
Check for Price | Yes | Active | 196 Ω | 0.5 % | 500 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 13 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.1 mm | 2.6 mm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 |