Filter Your Search
1 - 1 of 1 results
Part Number |
---|
|
AC0603BRNPO9BN2R2
YAGEO Corporation
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Capacitance |
Rated (DC) Voltage (URdc)
|
Positive Tolerance
|
Size Code
|
Temperature Characteristics Code
|
Negative Tolerance
|
Mounting Feature
|
Multilayer
|
Dielectric Material |
Capacitor Type
|
Temperature Coefficient
|
JESD-609 Code
|
Reference Standard
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Number of Terminals
|
Package Style
|
Packing Method
|
Surface Mount
|
Terminal Finish
|
Terminal Shape
|
Height
|
Length
|
Width
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Yes | Active | 2.2 pF | 50 V | 4.5455 % | 0603 | C0G | 4.5455 % | SURFACE MOUNT | YES | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | YAGEO CORP | CHIP | compliant | EAR99 | 8532.24.00.20 |
|
AC0603BRNPO9BN2R2
YAGEO Corporation
|
Check for Price | Yes | Active | 2.2 pF | 50 V | 4.5455 % | 0603 | C0G | 4.5455 % | SURFACE MOUNT | YES | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | YAGEO CORP | CHIP | compliant | EAR99 | 8532.24.00.20 |