Filter Your Search
1 - 1 of 1 results
|
AC0402JRX7R7BB563
YAGEO Corporation
|
Check for Price | Yes | Active | 56 nF | 16 V | 5 % | 0402 | X7R | POLARIZED | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | YAGEO CORP | CHIP | compliant | EAR99 | 8532.24.00.20 |