Filter Your Search
1 - 10 of 24,598 results
|
AC2010JK-070RL
YAGEO Corporation
|
$0.0489 | Yes | Yes | Active | 2010 | SURFACE MOUNT | LASER TRIMMABLE, RATED CURRENT: 2A | METAL GLAZE/THICK FILM | e3 | AEC-Q200 | 155 °C | -55 °C | 2 | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | YAGEO CORP | SMT, 2010 | compliant | EAR99 | 8533.21.00.30 | YAGEO | Rectangular | 550 µm | 5 mm | 2.5 mm | 750 mW | 70 °C | JUMPER | ||||||
|
AC2010JK-07270RL
YAGEO Corporation
|
$0.0497 | Yes | Yes | Active | 2010 | SURFACE MOUNT | METAL GLAZE/THICK FILM | 100 ppm/°C | e3 | AEC-Q200 | 155 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | YAGEO CORP | SMT, 2010 | compliant | EAR99 | 8533.21.00.30 | YAGEO | Rectangular | 550 µm | 5 mm | 2.5 mm | 750 mW | 70 °C | 270 Ω | FIXED RESISTOR | 5 % | 200 V | |||
|
AC2010JK-07240RL
YAGEO Corporation
|
$0.0497 | Yes | Yes | Active | 2010 | SURFACE MOUNT | METAL GLAZE/THICK FILM | 100 ppm/°C | e3 | AEC-Q200 | 155 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | YAGEO | Rectangular | 550 µm | 5 mm | 2.5 mm | 750 mW | 70 °C | 240 Ω | FIXED RESISTOR | 5 % | 200 V | |||
|
AC2010JK-07100KL
YAGEO Corporation
|
$0.0497 | Yes | Yes | Active | 2010 | SURFACE MOUNT | METAL GLAZE/THICK FILM | 100 ppm/°C | e3 | AEC-Q200 | 155 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | Rectangular | 550 µm | 5 mm | 2.5 mm | 750 mW | 70 °C | 100 kΩ | FIXED RESISTOR | 5 % | 200 V | ||||
|
AC2010JK-0720RL
YAGEO Corporation
|
$0.0497 | Yes | Yes | Active | 2010 | SURFACE MOUNT | METAL GLAZE/THICK FILM | 100 ppm/°C | e3 | AEC-Q200 | 155 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | Rectangular | 550 µm | 5 mm | 2.5 mm | 750 mW | 70 °C | 20 Ω | FIXED RESISTOR | 5 % | 200 V | ||||
|
AC2010JK-07680RL
YAGEO Corporation
|
$0.0497 | Yes | Yes | Active | 2010 | SURFACE MOUNT | METAL GLAZE/THICK FILM | 100 ppm/°C | e3 | AEC-Q200 | 155 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | Rectangular | 550 µm | 5 mm | 2.5 mm | 750 mW | 70 °C | 680 Ω | FIXED RESISTOR | 5 % | 200 V | ||||
|
AC2010JK-07750RL
YAGEO Corporation
|
$0.0497 | Yes | Yes | Active | 2010 | SURFACE MOUNT | METAL GLAZE/THICK FILM | 100 ppm/°C | e3 | AEC-Q200 | 155 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | Rectangular | 550 µm | 5 mm | 2.5 mm | 750 mW | 70 °C | 750 Ω | FIXED RESISTOR | 5 % | 200 V | ||||
|
AC2010JK-071KL
YAGEO Corporation
|
$0.0497 | Yes | Yes | Active | 2010 | SURFACE MOUNT | METAL GLAZE/THICK FILM | 100 ppm/°C | e3 | AEC-Q200 | 155 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | Rectangular | 550 µm | 5 mm | 2.5 mm | 750 mW | 70 °C | 1 kΩ | FIXED RESISTOR | 5 % | 200 V | ||||
|
AC2010JK-0710KL
YAGEO Corporation
|
$0.0497 | Yes | Yes | Active | 2010 | SURFACE MOUNT | METAL GLAZE/THICK FILM | 100 ppm/°C | e3 | AEC-Q200 | 155 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | YAGEO CORP | SMT, 2010 | compliant | EAR99 | 8533.21.00.30 | Rectangular | 550 µm | 5 mm | 2.5 mm | 750 mW | 70 °C | 10 kΩ | FIXED RESISTOR | 5 % | 200 V | ||||
|
AC2010JK-07330RL
YAGEO Corporation
|
$0.0497 | Yes | Yes | Active | 2010 | SURFACE MOUNT | METAL GLAZE/THICK FILM | 100 ppm/°C | e3 | AEC-Q200 | 155 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | Rectangular | 550 µm | 5 mm | 2.5 mm | 750 mW | 70 °C | 330 Ω | FIXED RESISTOR | 5 % | 200 V |