Filter Your Search
1 - 2 of 2 results
|
ABV8039OC-T
Abracon Corporation
|
Check for Price | Active | 9.5 pF | 3.3 V | CMOS | TAPE AND REEL; FREQUENCY 38MHZ TO 320 MHZ | 3.3 V | 1 ns | NO | 200 ppm | 10 % | 40 MHz | 19 MHz | 1 ns | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 16 | YES | 5.1mm x 4.5mm x 1.2mm | ABRACON LLC | compliant | Clock | ||
|
ABV8039OC-TFREQ
Abracon Corporation
|
Check for Price | Active | 9.5 pF | 3.3 V | CMOS | TAPE AND REEL; FREQUENCY 38MHZ TO 320 MHZ | 3.3 V | 1 ns | NO | 200 ppm | 10 % | 40 MHz | 19 MHz | 1 ns | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 16 | YES | 5.1mm x 4.5mm x 1.2mm | ABRACON CORP | unknown | Clock |