Filter Your Search
1 - 4 of 4 results
|
ABV0237OCL
Abracon Corporation
|
Check for Price | Active | 9.5 pF | 3.3 V | CMOS | TUBE; FREQUENCY RANGE OF 0.75 TO 800 MHZ | 3.3 V | 2.4 ns | NO | 200 ppm | 10 % | 800 MHz | 750 kHz | 2.4 ns | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 16 | YES | 5.1mm x 4.5mm x 1.2mm | ABRACON LLC | compliant | Clock | ||
|
ABV0237OC-T
Abracon Corporation
|
Check for Price | Active | 9.5 pF | 3.3 V | CMOS | TAPE AND REEL; FREQUENCY RANGE OF 0.75 TO 800 MHZ | 3.3 V | 2.4 ns | NO | 200 ppm | 10 % | 800 MHz | 750 kHz | 2.4 ns | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 16 | YES | 5.1mm x 4.5mm x 1.2mm | ABRACON LLC | compliant | Clock | ||
|
ABV0237OCL-T
Abracon Corporation
|
Check for Price | Active | 9.5 pF | 3.3 V | CMOS | TAPE AND REEL; FREQUENCY RANGE OF 0.75 TO 800 MHZ | 3.3 V | 2.4 ns | NO | 200 ppm | 10 % | 800 MHz | 750 kHz | 2.4 ns | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 16 | YES | 5.1mm x 4.5mm x 1.2mm | ABRACON LLC | compliant | Clock | ||
|
ABV0237OC
Abracon Corporation
|
Check for Price | Active | 9.5 pF | 3.3 V | CMOS | TUBE; FREQUENCY RANGE OF 0.75 TO 800 MHZ | 3.3 V | 2.4 ns | NO | 200 ppm | 10 % | 800 MHz | 750 kHz | 2.4 ns | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 16 | YES | 5.1mm x 4.5mm x 1.2mm | ABRACON LLC | compliant | Clock |