Filter Your Search
1 - 4 of 4 results
|
ABSM-FREQ-R060-3-Z-T
Abracon Corporation
|
Check for Price | Obsolete | 25 ppm | 0.005 % | 5 PPM/YEAR | 60 Ω | 18 pF | L13.2XB4.7XH4.3 (mm)/L0.52XB0.19XH0.17 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | 100 µW | 13 MHz | 9 MHz | -10 °C | 60 °C | SURFACE MOUNT | YES | L13.2XB4.7XH4.3 (mm)/L0.52XB0.19XH0.17 (inch) | ABRACON LLC | unknown | 8541.60.00.80 | ||
|
ABSM-FREQ-R060-3-T
Abracon Corporation
|
Check for Price | Obsolete | 25 ppm | 0.01 % | 5 PPM/YEAR | 60 Ω | 18 pF | L13.2XB4.7XH4.3 (mm)/L0.52XB0.19XH0.17 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | 100 µW | 13 MHz | 9 MHz | -10 °C | 60 °C | SURFACE MOUNT | YES | L13.2XB4.7XH4.3 (mm)/L0.52XB0.19XH0.17 (inch) | ABRACON LLC | unknown | 8541.60.00.80 | ||
|
ABSM-FREQ-R060-3-Z
Abracon Corporation
|
Check for Price | Obsolete | 25 ppm | 0.005 % | 5 PPM/YEAR | 60 Ω | 18 pF | L13.2XB4.7XH4.3 (mm)/L0.52XB0.19XH0.17 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | 100 µW | 13 MHz | 9 MHz | -10 °C | 60 °C | SURFACE MOUNT | YES | L13.2XB4.7XH4.3 (mm)/L0.52XB0.19XH0.17 (inch) | ABRACON LLC | unknown | 8541.60.00.80 | ||
|
ABSM-FREQ-R060-3
Abracon Corporation
|
Check for Price | Obsolete | 25 ppm | 0.01 % | 5 PPM/YEAR | 60 Ω | 18 pF | L13.2XB4.7XH4.3 (mm)/L0.52XB0.19XH0.17 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | 100 µW | 13 MHz | 9 MHz | -10 °C | 60 °C | SURFACE MOUNT | YES | L13.2XB4.7XH4.3 (mm)/L0.52XB0.19XH0.17 (inch) | ABRACON LLC | unknown | 8541.60.00.80 |