Filter Your Search
1 - 2 of 2 results
|
ABS5622513
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 100 mA | 30 V | 200000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | HINGE LEVER | .1A@250VAC | .1A@30VDC | 100 mA | 250 V | 0.54 N | 2.8 mm | e4 | -40 °C | 85 °C | PANEL MOUNT | 4 mm | ENVIRONMENTALLY SEALED; IP67 | NO | Gold (Au) | WIRE | 6.4 mm | 21.2 mm | 16.9 mm | PANASONIC CORP | compliant | EAR99 | 8536.50.70.00 | |||||||||
|
ABS5622518
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 100 mA | 30 V | 200000 Cycle(s) | 0.15 mΩ | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | HINGE LEVER | HINGE LEVER ACTUATOR | .1A@250VAC | .1A@30VDC | 100 mA | 250 V | 1500VRMS V | 100 MΩ | 0.54 N | 2.8 mm | e4 | -40 °C | 85 °C | PANEL MOUNT | 4 mm | SNAP ACTION | 0.346 inch | ENVIRONMENTALLY SEALED; IP67 | NO | Gold (Au) | WIRE | 0.281 inch | 6.4 mm | 21.2 mm | 16.9 mm | PANASONIC CORP | compliant | EAR99 | 8536.50.70.00 |