Filter Your Search
1 - 1 of 1 results
|
ABS5516549
Panasonic Electronic Components
|
$4.3620 | Yes | Active | 100 mA | 30 V | 200000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | .1A@30VDC | 250 V | 0.59 N | 2.5 mm | e4 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 3.3 mm | ENVIRONMENTALLY SEALED; IP67 | NO | Gold (Au) | SOLDER | 11.1 mm | 6.4 mm | 19.8 mm | PANASONIC CORP | compliant | EAR99 | 8536.50.70.00 | Panasonic |