Parametric results for: ABS4516503 under Snap Acting/Limit Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: abs4516503
Select parts from the table below to compare.
Compare
Compare
ABS4516503
Panasonic Electronic Components
Check for Price Yes Active 2 A 30 V 50000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH ROLLER LEVER 2A@250VAC 2A@30VDC 2 A 250 V 0.59 N 2.5 mm -40 °C 85 °C THROUGH HOLE-RIGHT ANGLE 3.3 mm ENVIRONMENTALLY SEALED; IP67 NO SOLDER 11.1 mm 6.4 mm 19.8 mm PANASONIC CORP compliant EAR99 8536.50.70.00