Parametric results for: ABS25-32.768KHZ-T under Quartz Crystals

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: abs2532768khzt
Select parts from the table below to compare.
Compare
Part Number
ABS25-32.768KHZ-T
Abracon Corporation
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Operating Frequency-Nom Frequency Tolerance
Frequency Stability Aging
Series Resistance
Load Capacitance
Physical Dimension
Operating Temperature-Max
Crystal/Resonator Type
JESD-609 Code
Operating Temperature-Min
Operating Temperature-Max
Mounting Feature
Surface Mount
Terminal Finish
Physical Dimension
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
No Yes Active 32.768 kHz 20 ppm 0.0122 % 5 PPM/FIRST YEAR 50 kΩ 12.5 pF L8.0XB3.8XH2.5 (mm)/L0.315XB0.15XH0.098 (inch) 85 °C PARALLEL - FUNDAMENTAL e2 -40 °C 85 °C SURFACE MOUNT YES Tin/Silver (Sn/Ag) L8.0XB3.8XH2.5 (mm)/L0.315XB0.15XH0.098 (inch) ABRACON LLC ROHS COMPLIANT, MOLDED PLASTIC, SMD, 4 PIN not_compliant EAR99 8541.60.00.10 ABRACON
Compare
ABS25-32.768KHZ-T
Abracon Corporation
$0.3166 No Yes Active 32.768 kHz 20 ppm 0.0122 % 5 PPM/FIRST YEAR 50 kΩ 12.5 pF L8.0XB3.8XH2.5 (mm)/L0.315XB0.15XH0.098 (inch) 85 °C PARALLEL - FUNDAMENTAL e2 -40 °C 85 °C SURFACE MOUNT YES Tin/Silver (Sn/Ag) L8.0XB3.8XH2.5 (mm)/L0.315XB0.15XH0.098 (inch) ABRACON LLC ROHS COMPLIANT, MOLDED PLASTIC, SMD, 4 PIN not_compliant EAR99 8541.60.00.10 ABRACON