Parametric results for: ABPMRRT250MGAA5 under Pressure Sensors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: abpmrrt250mgaa5
Select parts from the table below to compare.
Compare
Compare
ABPMRRT250MGAA5
Honeywell Sensing and Control
Check for Price Yes Active YES 1 ms 3.62 Psi 0.25 % GAGE PRESSURE SENSOR,PIEZORESISTIVE ANALOG OUTPUT Port Diameter = 1.6 MM and Port Height = 4.75 MM 3.8 mA BARBED 5.25 V 4.75 V 85 °C -40 °C SURFACE MOUNT RECTANGULAR SOLDER 8 mm 11 mm HONEYWELL SENSING AND CONTROL compliant 2020-07-13
ABPMRRT250MGAA5
Honeywell Microelectronics & Precision Sensors
Check for Price Yes Active YES 1 ms 3.62595 Psi 0.25 % GAGE PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE 3.8 mA BARBED 5.25 V 4.75 V 85 °C -40 °C SURFACE MOUNT RECTANGULAR SOLDER 8 mm 11 mm HONEYWELL MICROELECTRONICS AND PRECISION SENSORS unknown SMT-6