Filter Your Search
1 - 1 of 1 results
|
ABPMJND600KG1S5
Honeywell Sensing and Control
|
Check for Price | Active | YES | 460 µs | 87 Psi | I2C INTERFACE | 1-4V | 0.25 % | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 1.88 MM and Port Height = 4.65 MM | 12 | 4.6 mA | STRAIGHT | 5.25 V | 4.75 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 8 mm | 11 mm | HONEYWELL SENSING AND CONTROL | unknown | 2020-07-13 |