Filter Your Search
1 - 2 of 2 results
|
ABPLLNV250KGAA5
Honeywell Sensing and Control
|
$32.9984 | Yes | Active | YES | 1 ms | 36.2 Psi | 0.25 % | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | Port Diameter = 2.68 MM and Port Height = 4.8 MM | 3.8 mA | STRAIGHT | 5.25 V | 4.75 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 8 mm | 11 mm | HONEYWELL SENSING AND CONTROL | compliant | 2020-07-13 | |||
|
ABPLLNV250KGAA5
Honeywell Microelectronics & Precision Sensors
|
Check for Price | Yes | Active | YES | 1 ms | 36.2595 Psi | 0.25 % | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | 3.8 mA | BARBLESS | 5.25 V | 4.75 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 7 mm | 8 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | unknown | SMT-6 |