Filter Your Search
1 - 1 of 1 results
|
ABPLLND150PG7T3
Honeywell Sensing and Control
|
Check for Price | Active | YES | 460 µs | 150 Psi | I2C INTERFACE | 0.66-2.64V | 0.25 % | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 2.68 MM and Port Height = 4.8 MM | 12 | 3.9 mA | STRAIGHT | 3.6 V | 3 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 8 mm | 11 mm | HONEYWELL SENSING AND CONTROL | unknown | 2020-07-13 |