Filter Your Search
1 - 1 of 1 results
|
ABNM2-156.999MHZ-DR-C-T
Abracon Corporation
|
Check for Price | Yes | Active | 156.999 MHz | 25 % | 30 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 3 ns | NO | 156.999 MHz | 40 MHz | 3 ns | 40 mA | 2.75 V | 2.25 V | 55/45 % | Not Qualified | 60 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | 7.0mm x 5.0mm x 1.5mm | ABRACON LLC | DILCC4,.2,200 | compliant | Clock |