Parametric results for: ABM8W-20.4800MHZ-4-D2X-T3 under Quartz Crystals

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: abm8w204800mhz4d2xt3
Select parts from the table below to compare.
Compare
Compare
ABM8W-20.4800MHZ-4-D2X-T3
Abracon Corporation
Check for Price Yes Yes Active 20.48 MHz 20 ppm 0.002 % 2 PPM/FIRST YEAR 100 Ω 4 pF L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch) 85 °C PARALLEL - FUNDAMENTAL TR, 7 INCH 10 µW e4 -40 °C 85 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch) ABRACON LLC compliant 8541.60.00.60 17.152557 3.96 67.92412572 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2024-06-27 99 YES 7440-48-4, 7440-02-0 e DRC Conflict Free CMRT V6.31 [object Object] [object Object]