Filter Your Search
1 - 4 of 4 results
|
ABM81-66.000MHZ-10-U
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 66 MHz | 50 ppm | 0.001 % | 3 PPM/FIRST YEAR | 120 Ω | 10 pF | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | 60 °C | PARALLEL - 3RD OVERTONE | BULK | 10 µW | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | ABRACON LLC | ROHS COMPLIANT, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.60 | ||
|
ABM81-66.000MHZ-10-U-T2
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 66 MHz | 50 ppm | 0.001 % | 3 PPM/FIRST YEAR | 120 Ω | 10 pF | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | 60 °C | PARALLEL - 3RD OVERTONE | TR, 7 INCH | 10 µW | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | ABRACON LLC | SMD, 4 PIN | compliant | 8541.60.00.60 | ||
|
ABM81-66.000MHZ-10-U-T3
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 66 MHz | 50 ppm | 0.001 % | 3 PPM/FIRST YEAR | 120 Ω | 10 pF | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | 60 °C | PARALLEL - 3RD OVERTONE | TR, 7 INCH | 10 µW | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | ABRACON LLC | SMD, 4 PIN | compliant | 8541.60.00.60 | ||
|
ABM81-66.000MHZ-10-U-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 66 MHz | 50 ppm | 0.001 % | 3 PPM/FIRST YEAR | 120 Ω | 10 pF | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | 60 °C | PARALLEL - 3RD OVERTONE | TAPE AND REEL | 10 µW | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | ABRACON LLC | ROHS COMPLIANT, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.60 |