Filter Your Search
1 - 3 of 3 results
|
ABM81-29.999MHZ-18-1W-T2
Abracon Corporation
|
Check for Price | Yes | Active | 29.999 MHz | 10 ppm | 0.0025 % | 2 PPM/FIRST YEAR | 50 Ω | 18 pF | 3.2mm X 2.5mm X 0.65mm | 60 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 3.2mm X 2.5mm X 0.65mm | ABRACON LLC | SMD, 4 PIN | unknown | ||
|
ABM81-29.999MHZ-18-1W-T3
Abracon Corporation
|
Check for Price | Yes | Active | 29.999 MHz | 10 ppm | 0.0025 % | 2 PPM/FIRST YEAR | 50 Ω | 18 pF | 3.2mm X 2.5mm X 0.65mm | 60 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 3.2mm X 2.5mm X 0.65mm | ABRACON LLC | SMD, 4 PIN | unknown | ||
|
ABM81-29.999MHZ-18-1W-T
Abracon Corporation
|
Check for Price | Yes | Active | 29.999 MHz | 10 ppm | 0.0025 % | 2 PPM/FIRST YEAR | 50 Ω | 18 pF | 3.2mm X 2.5mm X 0.65mm | 60 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 3.2mm X 2.5mm X 0.65mm | ABRACON LLC | SMD, 4 PIN | unknown |