Filter Your Search
1 - 3 of 3 results
|
ABM81-12.000MHZ-N3Y-T3
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 12 MHz | 25 ppm | 0.003 % | 3 PPM/FIRST YEAR | 120 Ω | 18 pF | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 10 µW | e4 | -30 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | ABRACON LLC | SMD, 4 PIN | compliant | 8541.60.00.50 | ||
|
ABM81-12.000MHZ-N3Y-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 12 MHz | 25 ppm | 0.003 % | 2 PPM/FIRST YEAR | 120 Ω | 18 pF | 3.2mm X 2.5mm X 0.65mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -30 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 3.2mm X 2.5mm X 0.65mm | ABRACON LLC | SMD, 4 PIN | compliant | 8541.60.00.50 | |||
|
ABM81-12.000MHZ-N3Y-T2
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 12 MHz | 25 ppm | 0.003 % | 3 PPM/FIRST YEAR | 120 Ω | 18 pF | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 10 µW | e4 | -30 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | ABRACON LLC | SMD, 4 PIN | compliant | 8541.60.00.50 |