Filter Your Search
1 - 2 of 2 results
|
ABM8-25.000MHZ-B2-T
Abracon Corporation
|
$0.3612 | Yes | Yes | Active | 25 MHz | 20 ppm | 0.005 % | 3 PPM/FIRST YEAR | 50 Ω | 18 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | ABRACON LLC | SMD, 4 PIN | compliant | 8541.60.00.60 | ABRACON | ||
|
ABM8-25.000MHZ-B2-T3
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 25 MHz | 20 ppm | 0.005 % | 3 PPM/FIRST YEAR | 50 Ω | 18 pF | 3.2mm X 2.5mm X 0.8mm | 70 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 3.2mm X 2.5mm X 0.8mm | ABRACON LLC | SMD, 4 PIN | compliant | ABRACON |