Filter Your Search
1 - 2 of 2 results
|
ABM3C-14.7456MHZ-D4Y-T
Abracon Corporation
|
$0.9482 | Yes | Active | 14.7456 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 60 Ω | 18 pF | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - electroplated | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | ABRACON LLC | SMD, 4 PIN | compliant | 8541.60.00.50 | ABRACON | ||
|
ABM3C-14.7456MHZ-B4Y-T
Abracon Corporation
|
Check for Price | Yes | Active | 14.7456 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 60 Ω | 18 pF | 5.0mm X 3.2mm X 1.3mm | 70 °C | PARALLEL - FUNDAMENTAL | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 5.0mm X 3.2mm X 1.3mm | ABRACON LLC | compliant | 8541.60.00.50 |