Filter Your Search
1 - 3 of 3 results
|
ABM3B-48.000MHZ-B-2-X-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 48 MHz | 20 ppm | 0.002 % | 5 PPM/FIRST YEAR | 50 Ω | 18 pF | L5.0XB3.2XH1.1 (mm)/L0.197XB0.126XH0.043 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | TAPE AND REEL | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L5.0XB3.2XH1.1 (mm)/L0.197XB0.126XH0.043 (inch) | ABRACON LLC | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.60 | ||
|
ABM3B-48.000MHZ-B-2-X
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 48 MHz | 20 ppm | 0.002 % | 5 PPM/FIRST YEAR | 50 Ω | 18 pF | L5.0XB3.2XH1.1 (mm)/L0.197XB0.126XH0.043 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | BULK | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L5.0XB3.2XH1.1 (mm)/L0.197XB0.126XH0.043 (inch) | ABRACON LLC | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.60 | ||
|
ABM3B-48.000MHZ-B-2-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 48 MHz | 20 ppm | 0.005 % | 5 PPM/FIRST YEAR | 50 Ω | 18 pF | L5.0XB3.2XH1.1 (mm)/L0.197XB0.126XH0.043 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | TAPE AND REEL | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L5.0XB3.2XH1.1 (mm)/L0.197XB0.126XH0.043 (inch) | ABRACON LLC | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.60 |