Filter Your Search
1 - 1 of 1 results
|
ABM13W-37.4000MHZ-7-D2G-T5
Abracon Corporation
|
Check for Price | Yes | Active | 37.4 MHz | 20 ppm | 0.0015 % | 2 PPM/FIRST YEAR | 25 Ω | 7 pF | 1.2mm x 1.0mm x 0.3mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 1.2mm x 1.0mm x 0.3mm | ABRACON LLC | compliant | 8541.60.00.60 |