Filter Your Search
1 - 10 of 12,705 results
|
ABM13W-52.0000MHZ-5-NH7U-T5
Abracon Corporation
|
$0.2387 | Yes | Active | 52 MHz | 7 ppm | 0.001 % | 2 PPM/FIRST YEAR | 25 Ω | 5 pF | 1.2mm x 1.0mm x 0.3mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 10 µW | e4 | -30 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 1.2mm x 1.0mm x 0.3mm | ABRACON LLC | compliant | 8541.60.00.60 | ABRACON | ||
|
ABM13W-48.0000MHZ-5-DH7G-T5
Abracon Corporation
|
$0.6346 | Yes | Active | 48 MHz | 7 ppm | 0.0015 % | 2 PPM/FIRST YEAR | 25 Ω | 5 pF | 1.2mm x 1.0mm x 0.3mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 1.2mm x 1.0mm x 0.3mm | ABRACON LLC | compliant | 8541.60.00.60 | ABRACON | ||
|
ABM13W-48.0000MHZ-5-NH7U-T5
Abracon Corporation
|
$1.9007 | Yes | Active | 48 MHz | 7 ppm | 0.001 % | 2 PPM/FIRST YEAR | 25 Ω | 5 pF | 1.2mm x 1.0mm x 0.3mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 10 µW | e4 | -30 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 1.2mm x 1.0mm x 0.3mm | ABRACON LLC | compliant | 8541.60.00.60 | ABRACON | ||
|
ABM13W-32.0000MHZ-5-DH7G-T5
Abracon Corporation
|
$2.7079 | Yes | Active | 32 MHz | 7 ppm | 0.0015 % | 2 PPM/FIRST YEAR | 45 Ω | 5 pF | 1.2mm x 1.0mm x 0.3mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 1.2mm x 1.0mm x 0.3mm | ABRACON LLC | compliant | 8541.60.00.60 | ABRACON | ||
|
ABM13W-52.0000MHZ-5-DH7G-T5
Abracon Corporation
|
$2.7300 | Yes | Active | 52 MHz | 7 ppm | 0.0015 % | 2 PPM/FIRST YEAR | 25 Ω | 5 pF | 1.2mm x 1.0mm x 0.3mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 1.2mm x 1.0mm x 0.3mm | ABRACON LLC | compliant | 8541.60.00.60 | ABRACON | ||
|
ABM13W-38.4000MHZ-5-DH7G-T5
Abracon Corporation
|
$2.9893 | Yes | Active | 38.4 MHz | 7 ppm | 0.0015 % | 2 PPM/FIRST YEAR | 25 Ω | 5 pF | 1.2mm x 1.0mm x 0.3mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 1.2mm x 1.0mm x 0.3mm | ABRACON LLC | compliant | 8541.60.00.60 | ABRACON | ||
|
ABM13W-37.4000MHZ-5-DH7G-T5
Abracon Corporation
|
$3.2248 | Yes | Active | 37.4 MHz | 7 ppm | 0.0015 % | 2 PPM/FIRST YEAR | 25 Ω | 5 pF | 1.2mm x 1.0mm x 0.3mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 1.2mm x 1.0mm x 0.3mm | ABRACON LLC | compliant | 8541.60.00.60 | ABRACON | ||
|
ABM13W-38.4000MHZ-5-NH7U-T5
Abracon Corporation
|
$3.2389 | Yes | Active | 38.4 MHz | 7 ppm | 0.001 % | 2 PPM/FIRST YEAR | 25 Ω | 5 pF | 1.2mm x 1.0mm x 0.3mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 10 µW | e4 | -30 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 1.2mm x 1.0mm x 0.3mm | ABRACON LLC | compliant | 8541.60.00.60 | ABRACON | ||
|
ABM13W-37.4000MHZ-5-NH7U-T5
Abracon Corporation
|
$53.1205 | Yes | Active | 37.4 MHz | 7 ppm | 0.001 % | 2 PPM/FIRST YEAR | 25 Ω | 5 pF | 1.2mm x 1.0mm x 0.3mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 10 µW | e4 | -30 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 1.2mm x 1.0mm x 0.3mm | ABRACON LLC | compliant | 8541.60.00.60 | ABRACON | ||
|
ABM13W-37.4000MHZ-8-DH7Z
Abracon Corporation
|
Check for Price | Yes | Active | 37.4 MHz | 7 ppm | 0.005 % | 2 PPM/FIRST YEAR | 25 Ω | 8 pF | 1.2mm x 1.0mm x 0.3mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 1.2mm x 1.0mm x 0.3mm | ABRACON LLC | compliant | 8541.60.00.60 |