Filter Your Search
1 - 1 of 1 results
Part Number |
---|
|
ABM12W-26.0000MHZ-7-D2X-T3
Abracon Corporation
|
Most Relevant | Technical | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Operating Frequency-Nom |
Frequency Tolerance
|
Frequency Stability |
Aging
|
Series Resistance
|
Load Capacitance
|
Physical Dimension
|
Operating Temperature-Max
|
Crystal/Resonator Type
|
Additional Feature
|
Drive Level
|
Operating Temperature-Min
|
Operating Temperature-Max
|
Mounting Feature
|
Surface Mount
|
Physical Dimension
|
Ihs Manufacturer
|
Reach Compliance Code
|
HTS Code
|
Yes | Yes | Active | 26 MHz | 20 ppm | 0.002 % | 2 PPM/FIRST YEAR | 120 Ω | 7 pF | L1.6XB1.2XH0.4 (mm)/L0.063XB0.047XH0.016 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L1.6XB1.2XH0.4 (mm)/L0.063XB0.047XH0.016 (inch) | ABRACON LLC | compliant | 8541.60.00.60 |
|
ABM12W-26.0000MHZ-7-D2X-T3
Abracon Corporation
|
Check for Price Buy | Yes | Yes | Active | 26 MHz | 20 ppm | 0.002 % | 2 PPM/FIRST YEAR | 120 Ω | 7 pF | L1.6XB1.2XH0.4 (mm)/L0.063XB0.047XH0.016 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L1.6XB1.2XH0.4 (mm)/L0.063XB0.047XH0.016 (inch) | ABRACON LLC | compliant | 8541.60.00.60 |