Filter Your Search
1 - 1 of 1 results
|
ABM12W-24.5535MHZ-7-J2Z-T3
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 24.5535 MHz | 20 ppm | 0.005 % | 2 PPM/FIRST YEAR | 120 Ω | 7 pF | L1.6XB1.2XH0.4 (mm)/L0.063XB0.047XH0.016 (inch) | 105 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 10 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L1.6XB1.2XH0.4 (mm)/L0.063XB0.047XH0.016 (inch) | ABRACON LLC | compliant | 8541.60.00.60 |