Filter Your Search
1 - 2 of 2 results
|
ABM11-20.999MHZ-6-N5Q-T
Abracon Corporation
|
Check for Price | Yes | Active | 20.999 MHz | 50 ppm | 0.01 % | 5 PPM/FIRST YEAR | 120 Ω | 6 pF | L2.0XB1.6XH0.59 (mm)/L0.079XB0.063XH0.023 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 10 µW | e4 | -30 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L2.0XB1.6XH0.59 (mm)/L0.079XB0.063XH0.023 (inch) | ABRACON LLC | SMD, 4 PIN | compliant | 8541.60.00.60 | ||
|
ABM11-20.999MHZ-6-N5Q-T3
Abracon Corporation
|
Check for Price | Yes | Active | 20.999 MHz | 50 ppm | 0.01 % | 5 PPM/FIRST YEAR | 120 Ω | 6 pF | L2.0XB1.6XH0.59 (mm)/L0.079XB0.063XH0.023 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 10 µW | e4 | -30 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L2.0XB1.6XH0.59 (mm)/L0.079XB0.063XH0.023 (inch) | ABRACON LLC | SMD, 4 PIN | compliant | 8541.60.00.60 |