Filter Your Search
1 - 1 of 1 results
|
ABM10W-30.0000MHZ-7-D1X-T3
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 30 MHz | 10 ppm | 0.002 % | 2 PPM/FIRST YEAR | 30 Ω | 7 pF | 2.5mm x 2.0mm x 0.6mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 2.5mm x 2.0mm x 0.6mm | ABRACON LLC | compliant | 8541.60.00.60 | ABRACON |