Filter Your Search
1 - 1 of 1 results
|
ABM10W-24.5455MHZ-4-K1Z-T3
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 24.5455 MHz | 10 ppm | 0.005 % | 2 PPM/FIRST YEAR | 100 Ω | 4 pF | L2.5XB2.0XH0.6 (mm)/L0.098XB0.079XH0.024 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 10 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L2.5XB2.0XH0.6 (mm)/L0.098XB0.079XH0.024 (inch) | ABRACON LLC | compliant | 8541.60.00.60 |