Filter Your Search
1 - 2 of 2 results
|
ABM10W-19.2000MHZ-8-K1Z
Abracon Corporation
|
Check for Price | Yes | Active | 19.2 MHz | 10 ppm | 0.005 % | 2 PPM/FIRST YEAR | 50 Ω | 8 pF | 2.5mm x 2.0mm x 0.6mm | 125 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 2.5mm x 2.0mm x 0.6mm | ABRACON LLC | compliant | 8541.60.00.50 | ABRACON | |||
![]() |
ABM10W-19.2000MHZ-8-K1Z-T3
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 19.2 MHz | 10 ppm | 0.005 % | 2 PPM/FIRST YEAR | 50 Ω | 8 pF | 2.5mm x 2.0mm x 0.6mm | 125 °C | PARALLEL - FUNDAMENTAL | 10 µW | -40 °C | 125 °C | SURFACE MOUNT | YES | 2.5mm x 2.0mm x 0.6mm | ABRACON LLC | compliant | ABRACON |