Filter Your Search
1 - 4 of 4 results
|
ABLSG-10.000MHZ-33-4-Q-T
Abracon Corporation
|
Check for Price | Yes | Active | 10 MHz | 30 ppm | 0.01 % | 5 PPM/YEAR | 50 Ω | 33 pF | L11.4XB4.7XH4.2 (mm)/L0.449XB0.185XH0.165 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 100 µW | e3 | 70 °C | SURFACE MOUNT | YES | Tin (Sn) | L11.4XB4.7XH4.2 (mm)/L0.449XB0.185XH0.165 (inch) | ABRACON LLC | ROHS COMPLIANT, HC/49US, SMD, 3 PIN | compliant | 8541.60.00.50 | ||
|
ABLSG-10.000MHZ-33-4-Q--T
Abracon Corporation
|
Check for Price | Yes | Active | 10 MHz | 30 ppm | 0.01 % | 5 PPM/YEAR | 50 Ω | 33 pF | L11.4XB4.7XH4.2 (mm)/L0.449XB0.185XH0.165 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 100 µW | e3 | 70 °C | SURFACE MOUNT | YES | Tin (Sn) | L11.4XB4.7XH4.2 (mm)/L0.449XB0.185XH0.165 (inch) | ABRACON LLC | HC-49/US, SMD, 3 PIN | compliant | |||
|
ABLSG-10.000MHZ-33-4-Q
Abracon Corporation
|
Check for Price | Yes | Active | 10 MHz | 30 ppm | 0.01 % | 5 PPM/YEAR | 50 Ω | 33 pF | L11.4XB4.7XH4.2 (mm)/L0.449XB0.185XH0.165 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 100 µW | e3 | 70 °C | SURFACE MOUNT | YES | Tin (Sn) | L11.4XB4.7XH4.2 (mm)/L0.449XB0.185XH0.165 (inch) | ABRACON LLC | ROHS COMPLIANT, HC/49US, SMD, 3 PIN | compliant | 8541.60.00.50 | ||
|
ABLSG-10.000MHZ-33-4-Q-
Abracon Corporation
|
Check for Price | Yes | Active | 10 MHz | 30 ppm | 0.01 % | 5 PPM/YEAR | 50 Ω | 33 pF | L11.4XB4.7XH4.2 (mm)/L0.449XB0.185XH0.165 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 100 µW | e3 | 70 °C | SURFACE MOUNT | YES | Tin (Sn) | L11.4XB4.7XH4.2 (mm)/L0.449XB0.185XH0.165 (inch) | ABRACON LLC | HC-49/US, SMD, 3 PIN | compliant |