Filter Your Search
1 - 1 of 1 results
|
ABLS-16.000MHZ-B-2-T2
Abracon Corporation
|
Check for Price | Yes | Active | 16 MHz | 20 ppm | 0.005 % | 5 PPM/FIRST YEAR | 40 Ω | 18 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | MATTE TIN | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | HC/49US, SMD, 2 PIN | compliant | 8541.60.00.50 |