Parametric results for: ABLNO-150.000MHZ under XO

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ablno150000mhz
Select parts from the table below to compare.
Compare
Compare
ABLNO-150.000MHZ-T
Abracon Corporation
$10.9300 Yes Active 150 MHz 18 % 15 pF 3.3 V LVCMOS 3 ns NO 3 ns 3.465 V 3.135 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 DILCC6,.35,200 YES 14.3mm x 8.7mm x 5.5mm ABRACON LLC DILCC6,.35,200 compliant Clock
ABLNO-150.000MHZ-T2
Abracon Corporation
$15.6256 Yes Active 150 MHz 18 % 15 pF 3.3 V LVCMOS 3 ns NO 3 ns 3.465 V 3.135 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 DILCC6,.35,200 YES 14.3mm x 8.7mm x 5.5mm ABRACON LLC DILCC6,.35,200 compliant Clock
ABLNO-150.000MHZ
Abracon Corporation
$28.7111 Yes Active 150 MHz 18 % 15 pF 3.3 V LVCMOS 3 ns NO 3 ns 3.465 V 3.135 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 DILCC6,.35,200 YES 14.3mm x 8.7mm x 5.5mm ABRACON LLC DILCC6,.35,200 compliant Clock ABRACON
ABLNO-150.000MHZ-
Abracon Corporation
Check for Price Yes Active 150 MHz 18 % 15 pF 3.3 V LVCMOS 3 ns NO 3 ns 3.465 V 3.135 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 DILCC6,.35,200 YES 14.3mm x 8.7mm x 5.5mm ABRACON LLC DILCC6,.35,200 compliant Clock